text.skipToContent text.skipToNavigation

Manufacturer Part #

FZT789ATA

FZT789A Series PNP 3 A 25 V SMT Silicon Medium Power Transistor - SOT-223

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2428
Product Specification Section
Diodes Incorporated FZT789ATA - Technical Attributes
Attributes Table
Polarity: PNP
CE Voltage-Max: 25V
Collector Current Max: 3A
Power Dissipation-Tot: 2W
Package Style:  SOT-223 (TO-261-4, SC-73)
Mounting Method: Surface Mount
Features & Applications

The FZT789ATA is a PNP Silicon planar high performance Transistor.

It has an Operating temperature ranges b/w -55 °C to 150 °C and it is available in a SOT-223 package.

Features:

  • BVCEO > -25 V
  • Maximum continuous current IC(cont) = -3 A
  • Very Low Saturation Voltage
  • High gain holds up; Minimum gain of 200 at IC = 2 A
  • Low On-resistance; RCE(sat) = 93 mO at 3 A
  • Complementary Type – FZT689B
  • Lead-Free Finish; RoHS compliant
  • Halogen and Antimony Free. “Green” Device
  • Qualified to AEC-Q101 Standards for High Reliability

Applications:

  • Battery powered circuits
  • Fast charge converters

View the list of available FZT7 Series of Transistor

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
99,000
Factory Lead Time:
24 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$230.00
USD
Quantity
Unit Price
1,000
$0.23
3,000
$0.225
5,000+
$0.22
Product Variant Information section