text.skipToContent text.skipToNavigation

Manufacturer Part #

KSP10BU

KSP10 Series 25 V 350 mW Through Hole NPN Epitaxial Silicon Transistor - TO-92

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi KSP10BU - Technical Attributes
Attributes Table
Polarity: NPN
CE Voltage-Max: 25V
Package Style:  TO-92
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
20000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$776.00
USD
Quantity
Unit Price
10,000
$0.0394
20,000
$0.0388
30,000
$0.0384
40,000
$0.0382
50,000+
$0.0374
Product Variant Information section