Manufacturer Part #
MJD32CG
MJD Series 100 V 3 A PNP Complementary Power Transistor - TO-252-3
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:75 per Tube Package Style:TO-252-3 (DPAK) Mounting Method:Tab Mount | ||||||||||
| Date Code: | 2545 | ||||||||||
Product Specification Section
onsemi MJD32CG - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi MJD32CG - Technical Attributes
Attributes Table
| Polarity: | PNP |
| Type: | Power Transistor |
| CE Voltage-Max: | 100V |
| Collector Current Max: | 3A |
| Power Dissipation-Tot: | 1.56W |
| DC Current Gain-Min: | 25 |
| Package Style: | TO-252-3 (DPAK) |
| Mounting Method: | Tab Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
19 Weeks
Quantity
Unit Price
75
$0.28
200
$0.275
500
$0.27
1,250
$0.265
3,000+
$0.255
Product Variant Information section
Available Packaging
Package Qty:
75 per Tube
Package Style:
TO-252-3 (DPAK)
Mounting Method:
Tab Mount