Manufacturer Part #
MJD42CRLG
MJD42C Series 100 V 6 A 1.75 W Surface Mount PNP Transistor- TO-252-3
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1800 per Reel Package Style:TO-252-3 (DPAK) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2536 | ||||||||||
Product Specification Section
onsemi MJD42CRLG - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi MJD42CRLG - Technical Attributes
Attributes Table
| Polarity: | PNP |
| Type: | Power Transistor |
| CE Voltage-Max: | 100V |
| Collector Current Max: | 6A |
| Power Dissipation-Tot: | 1.75W |
| Collector - Base Voltage: | 100V |
| Collector - Emitter Saturation Voltage: | 1.5V |
| Emitter - Base Voltage: | 5V |
| DC Current Gain-Min: | 15 |
| Collector - Current Cutoff: | 50µA |
| Configuration: | Single |
| Frequency - Transition: | 3MHz |
| Operating Temp Range: | -65°C to +150°C |
| Moisture Sensitivity Level: | 1 |
| Package Style: | TO-252-3 (DPAK) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
3,600
USA:
3,600
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1,800
$0.395
3,600+
$0.385
Product Variant Information section
Available Packaging
Package Qty:
1800 per Reel
Package Style:
TO-252-3 (DPAK)
Mounting Method:
Surface Mount