text.skipToContent text.skipToNavigation

Manufacturer Part #

MMBT3904LP-7

MMBT3904LP Series 40 V 200 mA NPN Surface Mount Transistor - DFN1006-3

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated MMBT3904LP-7 - Technical Attributes
Attributes Table
Polarity: NPN
CE Voltage-Max: 40V
Collector Current Max: 200mA
Power Dissipation-Tot: 250mW
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$82.50
USD
Quantity
Unit Price
3,000
$0.0275
9,000
$0.0269
15,000
$0.0265
30,000
$0.0261
60,000+
$0.0255
Product Variant Information section