text.skipToContent text.skipToNavigation

Manufacturer Part #

MMST3904-7-F

MMST3904 Series 40 V 200 mA 200 mW NPN Small Signal Transistor -SOT-323-3

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2416
Product Specification Section
Diodes Incorporated MMST3904-7-F - Technical Attributes
Attributes Table
Polarity: NPN
Type: Small Signal
CE Voltage-Max: 40V
Collector Current Max: 200mA
Power Dissipation-Tot: 200mW
Package Style:  SOT-323 (SC-70)
Mounting Method: Surface Mount
Features & Applications
The MMDT3904-7-F is a part of MMST3904 Series NPN 40V 200 mW Small Signal Transistor Surface Mount. It is available in SOT-323-3 Package.

Features:

  • Epitaxial Planar Die Construction
  • Complementary PNP Type Available (MMST3906)
  • Ultra-Small Surface Mount Package
  • Lead Free/RoHS Compliant (Note 2)
  • Qualified to AEC-Q101 Standards for High Reliability
  • "Green" Device
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$53.40
USD
Quantity
Unit Price
3,000
$0.0178
9,000
$0.0174
15,000
$0.0172
45,000
$0.0168
75,000+
$0.0164
Product Variant Information section