text.skipToContent text.skipToNavigation

Manufacturer Part #

MMST4403T146

MMST4403 Series 40 V 0.6 A SMT PNP Medium Power Transistor - SST-3

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM MMST4403T146 - Technical Attributes
Attributes Table
Polarity: PNP
CE Voltage-Max: 40V
Collector Current Max: 600mA
Power Dissipation-Tot: 0.2W
Package Style:  SST-3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
6000
Multiple Of:
3000
Total
$256.80
USD
Quantity
Unit Price
3,000
$0.0436
6,000
$0.0428
12,000
$0.0421
15,000
$0.0419
45,000+
$0.0406
Product Variant Information section