Manufacturer Part #
MPSA29
MPSAXX Series NPN 625 mW 100V 800 mA Through Hole Darlington Transistor TO-92-3
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:10000 per Bulk Package Style:TO-92 Mounting Method:Through Hole | ||||||||||
| Date Code: | 2503 | ||||||||||
Product Specification Section
onsemi MPSA29 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi MPSA29 - Technical Attributes
Attributes Table
| Polarity: | NPN |
| Type: | Darlington |
| CE Voltage-Max: | 100V |
| Collector Current Max: | 800mA |
| Power Dissipation-Tot: | 625mW |
| DC Current Gain-Min: | 10000 |
| Package Style: | TO-92 |
| Mounting Method: | Through Hole |
Features & Applications
The MPSA29 is a part of MPSAXX Series, 625 mW 100 V 800 mA NPN Darlington Transistor.
Features:
- This device is designed for application requiring extremely high current gain at collector currents to 500 mA
- Sourced from process 03
Applications:
- Automation
- Broadband Access
- Broadband Modem
- Broadcast & Studio
- Desktop PC
- Consumer Appliances
- LCD Monitor
- PC Server
- Set Top Boxes
- Mobile Handsets
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1
$0.088
300
$0.0856
1,000
$0.083
3,000
$0.0807
10,000+
$0.0761
Product Variant Information section
Available Packaging
Package Qty:
10000 per Bulk
Package Style:
TO-92
Mounting Method:
Through Hole