text.skipToContent text.skipToNavigation

Manufacturer Part #

NJVMJD32CT4G

MJD Series 100 V 3 A Tab Mount PNP Complementary Power Transistor - TO-252

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code: 2515
Product Specification Section
onsemi NJVMJD32CT4G - Technical Attributes
Attributes Table
Product Status: Active
Polarity: PNP
CE Voltage-Max: 100V
Collector Current Max: 3A
Power Dissipation-Tot: 1.56W
Collector - Base Voltage: 100V
Collector - Emitter Saturation Voltage: 1.2V
Emitter - Base Voltage: 5V
DC Current Gain-Min: 25
Collector - Current Cutoff: 50µA
Configuration: Single
Frequency - Transition: 3MHz
Operating Temp Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
100,000
Singapore:
100,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$512.50
USD
Quantity
Unit Price
2,500
$0.205
5,000
$0.20
7,500
$0.199
10,000
$0.198
12,500+
$0.194