text.skipToContent text.skipToNavigation

Manufacturer Part #

NSS12200LT1G

NSS12200L Series 12 V 2 A 460 mW Low VCE(sat) PNP Transistor - SOT-23-3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NSS12200LT1G - Technical Attributes
Attributes Table
Polarity: PNP
Type: General Purpose
CE Voltage-Max: 12V
Collector Current Max: 2A
Power Dissipation-Tot: 460mW
Collector - Base Voltage: 12V
Collector - Emitter Saturation Voltage: 0.13V
Emitter - Base Voltage: 7V
DC Current Gain-Min: 150
Collector - Current Cutoff: 0.1µA
Configuration: Single
Frequency - Transition: 100MHz
Operating Temp Range: -55°C to +150°C
Rise Time: 120ns
Fall Time: 130ns
Input Capacitance: 350pF
Moisture Sensitivity Level: 1
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
9000
Multiple Of:
3000
Total
$936.00
USD
Quantity
Unit Price
3,000
$0.107
6,000
$0.105
9,000
$0.104
15,000
$0.103
30,000+
$0.0998
Product Variant Information section