Manufacturer Part #
NSV1C200LT1G
NSV Series 100 V 2 A Surface Mount Low Vce PNP Transistor - SOT-23
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi NSV1C200LT1G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi NSV1C200LT1G - Technical Attributes
Attributes Table
| Polarity: | PNP |
| Type: | Small Signal |
| CE Voltage-Max: | 100V |
| Collector Current Max: | 2A |
| Power Dissipation-Tot: | 490mW |
| DC Current Gain-Min: | 50 |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
31 Weeks
Quantity
Unit Price
3,000
$0.106
6,000
$0.104
12,000
$0.103
15,000+
$0.101
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount