text.skipToContent text.skipToNavigation

Manufacturer Part #

PBSS4350Z,135

PBSS4350Z Series 50 V 3 A Surface Mount NPN Low VCEsat Transistor - SOT-223

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia PBSS4350Z,135 - Technical Attributes
Attributes Table
Polarity: NPN
Type: Power Transistor
CE Voltage-Max: 50V
Collector Current Max: 3A
Power Dissipation-Tot: 2W
DC Current Gain-Min: 100
Package Style:  SOT-223 (TO-261-4, SC-73)
Mounting Method: Surface Mount
Features & Applications

The PBSS4350Z,135 is a part of PBS series general purpose transistors. It has an operating temperature ranging from -65° C to +150° C and is available in SOT-223-3 package.

Features:

  • Low collector-emitter saturation voltage
  • High collector current capability: IC and ICM
  • High collector current gain (hFE) at high IC
  • Higher efficiency leading to less heat generation
  • Reduced PCB area requirements compared to DPAK

Applications:

  • Power management
    • DC/DC converters
    • Supply line switching
    • Battery charger
    • Linear voltage regulation (LDO)
  • Peripheral drivers
    • Driver in low supply voltage applications
    • Inductive load driver

View the complete PBS series of general purpose transistors

Pricing Section
Global Stock:
0
USA:
0
16,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
8000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,800.00
USD
Quantity
Unit Price
4,000+
$0.475
Product Variant Information section