Manufacturer Part #
PZT2907AT1G
PZT Series 60 V 600 mA Surface Mount PNP Silicon Epitaxial Transistor - SOT-223
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:1000 per Reel Package Style:SOT-223 (TO-261-4, SC-73) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2426 | ||||||||||
Product Specification Section
onsemi PZT2907AT1G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi PZT2907AT1G - Technical Attributes
Attributes Table
| Polarity: | PNP |
| Type: | Epitaxial |
| CE Voltage-Max: | 60V |
| Collector Current Max: | 600mA |
| Power Dissipation-Tot: | 1.5W |
| DC Current Gain-Min: | 75 |
| Package Style: | SOT-223 (TO-261-4, SC-73) |
| Mounting Method: | Surface Mount |
Features & Applications
The PNP Bipolar Transistor is designed for use as a general purpose amplifier and in switching applications. The device is housed in the SOT-223 package which is designed for medium power surface mount applications.
Features:
- NPN Complement is PZT2222AT1
- The SOT-223 package can be soldered using wave or reflow
- SOT-223 package ensures level mounting, resulting in improved thermal conduction, and allows visual inspection of soldered joints. The formed leads absorb thermal stress during soldering eliminating the possibility of damage to the die
- Available in 12 mm tape and reel Use PZT2907AT1 to order the 7 inch/1000 unit reel. Use PZT2907AT3 to order the 13 inch/4000 unit reel
- Pb-Free Packages are Available
Learn more about the PZT29 family of Bipolar Transistors
Pricing Section
Global Stock:
79,000
USA:
79,000
On Order:
0
Factory Lead Time:
25 Weeks
Quantity
Unit Price
1,000
$0.111
3,000
$0.109
4,000
$0.108
10,000
$0.107
15,000+
$0.105
Product Variant Information section
Available Packaging
- Reel Qty: 1,000+ / Unit Price: $0.111 / Stock: 13,000 Qty: 1,000+$0.111 Stock: 13,000
- Reel Qty: 7,000+ / Unit Price: $0.107 / Stock: 0 Qty: 7,000+$0.107 Stock: 0
- Reel Qty: 1,000+ / Unit Price: $0.111 / Stock: 63,000 Qty: 1,000+$0.111 Stock: 63,000
- Reel Qty: 7,000+ / Unit Price: $0.107 / Stock: 0 Qty: 7,000+$0.107 Stock: 0
- ReelSelected Variant Qty: 1,000+ / Unit Price: $0.111 / Stock: 79,000 Qty: 1,000+$0.111 Stock: 79,000
Package Qty:
1000 per Reel
Package Style:
SOT-223 (TO-261-4, SC-73)
Mounting Method:
Surface Mount