text.skipToContent text.skipToNavigation

Manufacturer Part #

SMMBTA92LT3G

SMMBTA92L Series 300 V 50 mA SMT PNP High Voltage Transistor - SOT-23-3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi SMMBTA92LT3G - Technical Attributes
Attributes Table
Polarity: PNP
Type: Power Transistor
CE Voltage-Max: 300V
Collector Current Max: 50mA
Power Dissipation-Tot: 225mW
DC Current Gain-Min: 25
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
44 Weeks
Minimum Order:
20000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,400.00
USD
Quantity
Unit Price
10,000
$0.072
20,000+
$0.07
Product Variant Information section