text.skipToContent text.skipToNavigation

Manufacturer Part #

SMUN5111T1G

Bipolar Transistors - Pre-Biased SRFC MNT BIAS RESTR TRANS

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2604
Product Specification Section
onsemi SMUN5111T1G - Technical Attributes
Attributes Table
Polarity: PNP-Pre-Biased
R1, R2: 10kΩ/10kΩ
Collector Current Max: 100mA
CE Voltage-Max: 50V
Power Dissipation-Tot: 202mW
Collector - Base Voltage: 50V
Collector - Current Cutoff: 500nA
Operating Temp Range: -55°C to +150°C
Package Style:  SOT-323 (SC-70)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
43 Weeks
Minimum Order:
60000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,284.00
USD
Quantity
Unit Price
3,000
$0.0228
9,000
$0.0223
30,000
$0.0218
60,000
$0.0214
120,000+
$0.0208
Product Variant Information section