text.skipToContent text.skipToNavigation

Manufacturer Part #

TIP102G

TIP Series 100 V 8 A NPN Medium Power Darlington Silicon Transistor TO-220AB

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2446
Product Specification Section
onsemi TIP102G - Technical Attributes
Attributes Table
Polarity: NPN
Type: Darlington
CE Voltage-Max: 100V
Collector Current Max: 8A
Power Dissipation-Tot: 2W
DC Current Gain-Min: 1000
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1600
Multiple Of:
50
Total
$960.00
USD
Quantity
Unit Price
50
$0.635
200
$0.615
750
$0.60
2,000
$0.59
5,000+
$0.57
Product Variant Information section