text.skipToContent text.skipToNavigation

Manufacturer Part #

ULN2804A

ULN Series 50 V 500 mA Through Hole Eight Darlington Array - DIP-18

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1804
Product Specification Section
STMicroelectronics ULN2804A - Technical Attributes
Attributes Table
Product Status: Active
Polarity: NPN
Type: Darlington
CE Voltage-Max: 50V
Collector Current Max: 0.5A
Power Dissipation-Tot: 2.25W
Collector - Emitter Saturation Voltage: 1.3V
DC Current Gain-Min: 1000
Collector - Current Cutoff: 50µA
Operating Temp Range: -20°C to +85°C
Input Capacitance: 15pF
Package Style:  DIP-18
Mounting Method: Through Hole
Features & Applications

The Darlington configuration was invented by Bell Laboratories engineerSidney Darlington in 1953. Darlington connected transistors are well suited for driving lamps, relays, or printer hammers in a variety of industrial and consumer applications.

A Darlington Array is a semiconductor device which combines two or more bipolar transistors in a single device so that the current amplified by the first is amplified further by the second. This gives a high current gain, and takes less space than having multiple discrete transistors in the same configuration.

 
Pricing Section
Global Stock:
7
Singapore:
7
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
7
Multiple Of:
2
Total
$4.94
USD
Quantity
Unit Price
20
$0.705
80
$0.685
250
$0.67
800
$0.655
2,500+
$0.625
Product Variant Information section