text.skipToContent text.skipToNavigation

Manufacturer Part #

UMT3904T106

UMT3904 Series 40 V 0.2 A SMT NPN General purpose Transistor-SC-70

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM UMT3904T106 - Technical Attributes
Attributes Table
Polarity: NPN
CE Voltage-Max: 40V
Collector Current Max: 200mA
Power Dissipation-Tot: 0.2W
Package Style:  SOT-323 (SC-70)
Mounting Method: Surface Mount
Features & Applications

The UMT3904T106 is a surface mount NPN general purpose transistor.

Features:

  • BVCEO > 40 V (IC=1 mA)
  • Ultra-compact package
  • Surface-mount bipolar transistor for switching

Applications:

  • Industrial

 

 

 

Pricing Section
Global Stock:
0
USA:
0
9,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$106.50
USD
Quantity
Unit Price
3,000
$0.0355
9,000
$0.0346
12,000
$0.0344
30,000
$0.0337
45,000+
$0.033
Product Variant Information section