text.skipToContent text.skipToNavigation

Manufacturer Part #

ZTX705STZ

ZTX705 Series 120V 1A PNP Silicon Planar Medium Power Darlington Transistor TO92

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated ZTX705STZ - Technical Attributes
Attributes Table
Polarity: PNP
Type: Darlington
CE Voltage-Max: 120V
Collector Current Max: 1A
Power Dissipation-Tot: 1W
DC Current Gain-Min: 3000
Package Style:  TO-92
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
2,000
Factory Lead Time:
40 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$630.00
USD
Quantity
Unit Price
2,000
$0.315
4,000
$0.31
6,000+
$0.305
Product Variant Information section