Manufacturer Part #
ZX5T853GTA
ZX5T853G Series NPN 6 A 100 V SMT Silicon Medium Power Transistor - SOT-223
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Package Style:SOT-223 (TO-261-4, SC-73) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Diodes Incorporated ZX5T853GTA - Product Specification
Shipping Information:
ECCN:
PCN Information:
*Update to Future PCN 40708*REV01: 1) Clarified part marking diagrams for SM-8 devices, and SOT26 device (P/N DRDC3105E6-7 only)2) Adding two affected part numbers: ZHCS2000TA and ZLLS2000TA (both in SOT-26 package)In order to improve product traceability, Diodes will add date code information to the part marking of part numbers. Affected products are manufactured in SM-8, SOT-26 or SOT-223 packages at Diodes’ internal Assembly & Test sites. There is no change to fit or function of the affected products.
Addition of Date Code Information to Part MarkingIn order to improve product traceability, Diodes will add date code information to the part marking of below listed part numbers.Affected products are manufactured in SM-8, SOT-26 or SOT-223 packages at Diodes’ internal Assembly & Test sites.There is no change to fit or function of the affected products.
Part Status:
Diodes Incorporated ZX5T853GTA - Technical Attributes
| Polarity: | NPN |
| CE Voltage-Max: | 100V |
| Collector Current Max: | 6A |
| Power Dissipation-Tot: | 3W |
| Package Style: | SOT-223 (TO-261-4, SC-73) |
| Mounting Method: | Surface Mount |
Features & Applications
The ZX5T853GTA is a NPN medium power low saturation transistor with 100 V collector to Emitter voltage.
Features:
- 6 amps continuous current
- Up to 10 amps peak current
- Very low saturation voltages
Applications:
- Motor driving
- Line switching
- High side switches
- Subscriber line interface cards (SLIC)
Available Packaging
Package Qty:
1000 per Reel
Package Style:
SOT-223 (TO-261-4, SC-73)
Mounting Method:
Surface Mount