Manufacturer Part #
ZXTD6717E6TA
ZXTD6717E6 Series NPN/PNP 15 V 1.7W Complementary Low Saturation Dual Transistor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOT-23-6 (SOT-26) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Diodes Incorporated ZXTD6717E6TA - Product Specification
Shipping Information:
ECCN:
PCN Information:
*Update to Future PCN 40708*REV01: 1) Clarified part marking diagrams for SM-8 devices, and SOT26 device (P/N DRDC3105E6-7 only)2) Adding two affected part numbers: ZHCS2000TA and ZLLS2000TA (both in SOT-26 package)In order to improve product traceability, Diodes will add date code information to the part marking of part numbers. Affected products are manufactured in SM-8, SOT-26 or SOT-223 packages at Diodes’ internal Assembly & Test sites. There is no change to fit or function of the affected products.
Addition of Date Code Information to Part MarkingIn order to improve product traceability, Diodes will add date code information to the part marking of below listed part numbers.Affected products are manufactured in SM-8, SOT-26 or SOT-223 packages at Diodes’ internal Assembly & Test sites.There is no change to fit or function of the affected products.
Part Status:
Diodes Incorporated ZXTD6717E6TA - Technical Attributes
| Polarity: | NPN/PNP |
| CE Voltage-Max: | 15V/12V |
| Collector Current Max: | 1.5A/1.25A |
| Power Dissipation-Tot: | 1.7W |
| Package Style: | SOT-23-6 (SOT-26) |
| Mounting Method: | Surface Mount |
Features & Applications
The ZXTD6717E6TA is a complementary NPN/PNP low saturation dual transistor housed in the SOT23-6 package.
This device is ideal for use in a variety of efficient driving functions including motors, lamps, relays and solenoids and will also benefit circuits requiring high output current switching.
Features:
- Low Saturation Voltage
- RCE(sat) values NPN =135mΩ at 1.5A
- PNP =150 mΩ at 1.25A
- hFE min 200 at 1A
- IC=1.5A Continuous (NPN), 1.25A (PNP)
- SOT23-6 package with PD = 1.1W
Applications:
- Various driving functions
- Lamps
- Motors
- Relays and solenoids
- High output current switches
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23-6 (SOT-26)
Mounting Method:
Surface Mount