text.skipToContent text.skipToNavigation

Manufacturer Part #

ZXTN619MATA

ZXTN Series 50 V 4 A NPN Surface Mount Low Saturation Transistor - UDFN-3

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated ZXTN619MATA - Technical Attributes
Attributes Table
Polarity: NPN
CE Voltage-Max: 50V
Collector Current Max: 4A
Power Dissipation-Tot: 1.5W
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$543.00
USD
Quantity
Unit Price
3,000
$0.181
6,000
$0.179
9,000+
$0.176
Product Variant Information section