Manufacturer Part #
ZXTP19060CZTA
ZXTP19060CZ Series PNP 60 V 4.5 A Medium Power Transistor SMT - SOT-89-3
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Package Style:SOT-89 (SC-62) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Diodes Incorporated ZXTP19060CZTA - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated ZXTP19060CZTA - Technical Attributes
Attributes Table
| Polarity: | PNP |
| CE Voltage-Max: | 60V |
| Collector Current Max: | 4.5A |
| Power Dissipation-Tot: | 2.4W |
| Package Style: | SOT-89 (SC-62) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
1,000
$0.24
3,000
$0.235
5,000+
$0.23
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
SOT-89 (SC-62)
Mounting Method:
Surface Mount