text.skipToContent text.skipToNavigation

Manufacturer Part #

ZXTP720MATA

PNP 40 V 3 A 3 W Surface Mount Transistor - UDFN-3

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2404
Product Specification Section
Diodes Incorporated ZXTP720MATA - Technical Attributes
Attributes Table
Polarity: PNP
Type: Switching
CE Voltage-Max: 40V
Collector Current Max: 3A
Power Dissipation-Tot: 3mW
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$369.00
USD
Quantity
Unit Price
3,000
$0.123
6,000
$0.122
9,000
$0.121
12,000
$0.12
15,000+
$0.118
Product Variant Information section