text.skipToContent text.skipToNavigation

Manufacturer Part #

BCR503E6327HTSA1

BCR503 Series NPN 50 V 500 mA SMT Silicon Digital Transistor - SOT-23-3

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon BCR503E6327HTSA1 - Technical Attributes
Attributes Table
Polarity: NPN
R1, R2: 2.2kΩ
Output Current-Max: 500mA
Supply Voltage: 50|V
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
18000
Multiple Of:
3000
Total
$1,015.20
USD
Quantity
Unit Price
3,000
$0.0586
6,000
$0.0577
9,000
$0.0571
15,000
$0.0564
30,000+
$0.0549
Product Variant Information section