text.skipToContent text.skipToNavigation

Manufacturer Part #

BZT52B15JS-TP

Diode Zener Single 15V 2% 200mW 2-Pin SOD-323

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code: 2444
Product Specification Section
Micro Commercial Components BZT52B15JS-TP - Technical Attributes
Attributes Table
Polarity: NPN/PNP
R1, R2: 10kΩ
Collector Current Max: 100nA
Output Current-Max: 100mA
Supply Voltage: 50V
Power Dissipation-Tot: 150mW
DC Current Gain-Min: 68
Configuration: Dual
Frequency - Transition: 250MHz
Operating Temp Range: 150°C
Package Style:  SOT-523
Mounting Method: Surface Mount
Pricing Section
Global Stock:
156,000
USA:
156,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$33.00
USD
Quantity
Unit Price
3,000
$0.011
9,000
$0.0108
30,000
$0.0105
60,000
$0.0103
120,000+
$0.01
Product Variant Information section