text.skipToContent text.skipToNavigation

Manufacturer Part #

DDC114EH-7

DDC Series 50 V 100 mA Dual NPN Pre-Biased Small Signal Transistor - SOT-563

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2420
Product Specification Section
Diodes Incorporated DDC114EH-7 - Technical Attributes
Attributes Table
Polarity: NPN
R1, R2: 10kΩ
Output Current-Max: 100mA
Supply Voltage: 50|V
Package Style:  SOT-563
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$128.10
USD
Quantity
Unit Price
3,000
$0.0427
6,000
$0.042
12,000
$0.0413
15,000
$0.0411
45,000+
$0.0397
Product Variant Information section