text.skipToContent text.skipToNavigation

Manufacturer Part #

DTA115EETL

DTA115EE Series 50 V 100 mA Surface Mount PNP Digital Transistor - EMT-3

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM DTA115EETL - Technical Attributes
Attributes Table
Polarity: PNP
R1, R2: 100kΩ
Output Current-Max: 100mA
Supply Voltage: 50|V
Package Style:  EMT-3
Mounting Method: Surface Mount
Features & Applications

The DTA115EETL is a -100 mA, -50 V PNP Digital Transistor with Built-In Biasing Resistors to enable the configuration of an inverter circuit without connecting external input resistors.

Features:

  • Built-In Biasing Resistors,R1=R2= 100 KΩ 
  • Built-in bias resistors enable the configuration of an inverter circuit without connecting external input resistors
  • The bias resistors consist of thin-film resistors with complete isolation to allow negative biasing of the input.
  • Only the on/off conditions need to be set for operation, making the circuit design easy.
  • Complementary NPN Types :DTC115E series
  • Lead Free/RoHS Compliant

Applications:

  • Switching circuit
  • Inverter circuit
  • Interface circuit
  • Driver circuit
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$90.30
USD
Quantity
Unit Price
3,000
$0.0301
9,000
$0.0293
12,000
$0.0291
30,000
$0.0285
45,000+
$0.0279
Product Variant Information section