Manufacturer Part #
EMG11T2R
EMG11 Series 50 100 mA Surface Mount Dual NPN Digital Transistor - EMT5
| | |||||||||||
| | |||||||||||
| Mfr. Name: | ROHM | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:8000 per Reel Package Style:SOT-553 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
ROHM EMG11T2R - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ROHM EMG11T2R - Technical Attributes
Attributes Table
| Polarity: | NPN |
| R1, R2: | 2.2kΩ/47kΩ |
| Collector Current Max: | 100mA |
| Output Current-Max: | 100mA |
| CE Voltage-Max: | 50V |
| Supply Voltage: | 50|V |
| Power Dissipation-Tot: | 150mW |
| DC Current Gain-Min: | 80 |
| Configuration: | Dual |
| Frequency - Transition: | 250MHz |
| Package Style: | SOT-553 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
8,000
$0.0643
16,000
$0.0632
24,000+
$0.0621
Product Variant Information section
Available Packaging
Package Qty:
8000 per Reel
Package Style:
SOT-553
Mounting Method:
Surface Mount