text.skipToContent text.skipToNavigation

Manufacturer Part #

FMG11AT148

FMG11A Series 50 V 100 mA Surface Mount Dual NPN Digital Transistor - SC-74A

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM FMG11AT148 - Technical Attributes
Attributes Table
Polarity: NPN
R1, R2: 2.2kΩ
Output Current-Max: 100mA
Supply Voltage: 50|V
Package Style:  SC-74A (TSOP-5, SOT-25)
Mounting Method: Surface Mount
Features & Applications

The FMG11AT148 is a part of FMG11A Series, Dual NPN Digital Transistor with Transition Frequency of 250 MHz. It has an Operating Temperature range of -55 °C to +150 °C and is available in SC-74A package.

Features :

  • Two DTA123Js chips in a EMT or UMT or SMT package
  • Ultra-compact complex bipolar transistor, potential divider type

Applications :

  • Driver ICs
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$166.50
USD
Quantity
Unit Price
3,000
$0.0555
6,000
$0.0546
9,000
$0.054
15,000
$0.0534
30,000+
$0.0519
Product Variant Information section