text.skipToContent text.skipToNavigation

Manufacturer Part #

FF1500R17IP5PBPSA1

PrimePACK™3+ B-Series 1700 V 1500 A Chassis Mount Trench Field Stop IGBT Module

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon FF1500R17IP5PBPSA1 - Technical Attributes
Attributes Table
CE Voltage-Max: 1700V
Collector Current @ 25C: 1500A
Gate - Emitter Voltage: ±20V
Pulsed Collector Current: 3000A
Collector - Emitter Saturation Voltage: 1.75V
Turn-on Delay Time: 0.3µs
Turn-off Delay Time: 0.66µs
Qg Gate Charge: 7500nC
Leakage Current: 400nA
Input Capacitance: 88nF
Operating Temp Range: -40°C to +175°C
No of Terminals: 14
Package Style:  Module
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
3
Multiple Of:
3
Total
$3,054.72
USD
Quantity
Unit Price
3
$1,018.24
6+
$993.70
Product Variant Information section