Manufacturer Part #
FGD3245G2-F085
IGBT Transistors EcoSPARK2-450V Ignition IGBT
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:TO-252-3 (DPAK) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi FGD3245G2-F085 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi FGD3245G2-F085 - Technical Attributes
Attributes Table
| CE Voltage-Max: | 450V |
| Collector Current @ 25C: | 41A |
| Power Dissipation-Tot: | 150W |
| Gate - Emitter Voltage: | ±10V |
| Collector - Emitter Saturation Voltage: | 1.13V |
| Thermal Resistance: | 0.9°C/W |
| Operating Temp Range: | -40°C to +175°C |
| No of Terminals: | 3 |
| Package Style: | TO-252-3 (DPAK) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
31 Weeks
Quantity
Unit Price
2,500+
$1.05
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TO-252-3 (DPAK)
Mounting Method:
Surface Mount