text.skipToContent text.skipToNavigation

Manufacturer Part #

FS200R07N3E4RB11BOSA1

EconoPACK™3 Series 650 V 200 A 600 W Press-Fit Trench Field Stop IGBT Module

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon FS200R07N3E4RB11BOSA1 - Technical Attributes
Attributes Table
CE Voltage-Max: 650V
Power Dissipation-Tot: 600W
Gate - Emitter Voltage: 20V
Pulsed Collector Current: 400A
Collector - Emitter Saturation Voltage: 1.55V
Turn-on Delay Time: 0.15µs
Turn-off Delay Time: 0.34µs
Qg Gate Charge: 2150nC
Leakage Current: 400nA
Input Capacitance: 13nF
Operating Temp Range: -40°C to +150°C
No of Terminals: 35
Package Style:  Module
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
10
Multiple Of:
10
Total
$956.70
USD
Quantity
Unit Price
1
$97.02
4
$95.67
15
$94.40
25
$93.91
50+
$92.40
Product Variant Information section