text.skipToContent text.skipToNavigation

Manufacturer Part #

IGP10N60TXKSA1

IGP10N60T Series 600 V 24 A Through Hole IGBT TrenchStop - PG-TO-220-3

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon IGP10N60TXKSA1 - Technical Attributes
Attributes Table
CE Voltage-Max: 600V
Collector Current @ 25C: 24A
Power Dissipation-Tot: 110W
Gate - Emitter Voltage: 20V
Pulsed Collector Current: 30A
Collector - Emitter Saturation Voltage: 1.5V
Turn-on Delay Time: 12ns
Turn-off Delay Time: 215ns
Qg Gate Charge: 62nC
Leakage Current: 100nA
Input Capacitance: 551pF
Operating Temp Range: -40°C to +175°C
No of Terminals: 3
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
500
Multiple Of:
50
Total
$252.50
USD
Quantity
Unit Price
500
$0.505
1,500
$0.495
2,500
$0.49
7,500
$0.48
12,500+
$0.475
Product Variant Information section