Manufacturer Part #
IKW30N60DTPXKSA1
IKW30N60DTP Series 600 V 53 A Through Hole Trench Field Stop IGBT - PG-TO247-3
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:30 per Tube Package Style:TO-247-3 Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon IKW30N60DTPXKSA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Fabrication Site Change
05/22/2023 Details and Download
Introduction of an additional wafer production site at Infineon Technologies (Kulim) Sdn. Bhd., Kulim, Malaysia for TRENCHSTOP? Performance IGBT3.1 in 600V discrete products Reason Capacity extension and implementation of a 2nd source Intended start of delivery 2023-08-30 or earlier on specific customer request
Part Status:
Active
Active
Infineon IKW30N60DTPXKSA1 - Technical Attributes
Attributes Table
| CE Voltage-Max: | 600V |
| Collector Current @ 25C: | 53A |
| Power Dissipation-Tot: | 200W |
| Gate - Emitter Voltage: | ±20V |
| Pulsed Collector Current: | 90A |
| Collector - Emitter Saturation Voltage: | 1.6V |
| Turn-on Delay Time: | 15ns |
| Turn-off Delay Time: | 179ns |
| Qg Gate Charge: | 130nC |
| Leakage Current: | 100nA |
| Input Capacitance: | 1050pF |
| Thermal Resistance: | 0.5°C/W |
| Operating Temp Range: | -40°C to +175°C |
| No of Terminals: | 3 |
| Package Style: | TO-247-3 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
19 Weeks
Quantity
Unit Price
240
$1.21
720
$1.20
1,200
$1.19
3,600
$1.18
6,000+
$1.16
Product Variant Information section
Available Packaging
Package Qty:
30 per Tube
Package Style:
TO-247-3
Mounting Method:
Through Hole