text.skipToContent text.skipToNavigation

Manufacturer Part #

IKZ75N65EH5XKSA1

IKZ75N65EH5 Series 650 V 90 A Through Hole DuoPack IGBT - PG-TO-247-4

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon IKZ75N65EH5XKSA1 - Technical Attributes
Attributes Table
CE Voltage-Max: 650V
Collector Current @ 25C: 90A
Power Dissipation-Tot: 395W
Gate - Emitter Voltage: 20V
Pulsed Collector Current: 300A
Collector - Emitter Saturation Voltage: 1.65V
Turn-on Delay Time: 26ns
Turn-off Delay Time: 347ns
Qg Gate Charge: 166nC
Reverse Recovery Time-Max: 58ns
Leakage Current: 100nA
Input Capacitance: 4300pF
Operating Temp Range: -40°C to +175°C
No of Terminals: 4
Package Style:  TO-247-4
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
240
Multiple Of:
30
Total
$792.00
USD
Quantity
Unit Price
240
$3.30
480
$3.27
720
$3.26
1,200
$3.24
2,400+
$3.20
Product Variant Information section