Manufacturer Part #
STGWA19NC60HD
STGWA19NC60HD Series 600 V 52 A Very Fast IGBT with Ultrafast Diode - TO-247
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:30 per Tube Package Style:TO-247-3 | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics STGWA19NC60HD - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STGWA19NC60HD - Technical Attributes
Attributes Table
| CE Voltage-Max: | 600V |
| Collector Current @ 25C: | 52A |
| Power Dissipation-Tot: | 208W |
| Turn-on Delay Time: | 25ns |
| Turn-off Delay Time: | 97ns |
| Package Style: | TO-247-3 |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
30
$1.62
120
$1.60
600
$1.57
1,200
$1.56
3,750+
$1.53
Product Variant Information section
Available Packaging
Package Qty:
30 per Tube
Package Style:
TO-247-3