text.skipToContent text.skipToNavigation

Manufacturer Part #

2N7000-G

N-Channel 60 V 5 Ohm 1 W Through Hole Power Mosfet - TO-92

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip 2N7000-G - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max:
Rated Power Dissipation: 1|W
Gate-Source Voltage-Max [Vgss]: 30V
Drain Current: 200mA
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 3V
Height - Max: 5.33mm
Length: 5.21mm
Input Capacitance: 60pF
Package Style:  TO-92
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
4000
Multiple Of:
1000
Total
$840.00
USD
Quantity
Unit Price
1,000
$0.215
2,000
$0.21
5,000+
$0.205
Product Variant Information section