Manufacturer Part #
BSC014N04LSATMA1
Single N-Channel 40 V 1.4 mOhm 61 nC OptiMOS™ Power Mosfet - TDSON-8FL
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Reel Package Style:TDSON-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2510 | ||||||||||
Product Specification Section
Infineon BSC014N04LSATMA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Specification Change
01/13/2026 Details and Download
Detailed change informationSubject Extension of shelf lifetime from 3 to 5 years for products in SMD (Surface Mount Devices) and Leadless packagesReason Extension of shelf lifetime and product availabilityDescription Maximum storage timeOld - 3 years New- 5 yearsIntended start of delivery Immediately
Part Status:
Active
Active
Infineon BSC014N04LSATMA1 - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 40V |
| Drain-Source On Resistance-Max: | 1.4mΩ |
| Rated Power Dissipation: | 2.5|W |
| Qg Gate Charge: | 61nC |
| Drain Current: | 100A |
| Turn-on Delay Time: | 8ns |
| Turn-off Delay Time: | 35ns |
| Rise Time: | 9ns |
| Fall Time: | 7ns |
| Operating Temp Range: | -55°C to +150°C |
| Gate Source Threshold: | 2V |
| Technology: | OptiMOS |
| Height - Max: | 1.27mm |
| Length: | 5.9mm |
| Input Capacitance: | 4300pF |
| Package Style: | TDSON-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
5,000
$0.585
10,000+
$0.57
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
TDSON-8
Mounting Method:
Surface Mount