text.skipToContent text.skipToNavigation

Manufacturer Part #

BSC098N10NS5ATMA1

Single N-Channel 100 V 9.8 mOhm 22 nC OptiMOS™ Power Mosfet - TDSON-8

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon BSC098N10NS5ATMA1 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 9.8mΩ
Rated Power Dissipation: 2.5|W
Qg Gate Charge: 22nC
Package Style:  TDSON-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$2,050.00
USD
Quantity
Unit Price
5,000
$0.41
10,000
$0.405
15,000+
$0.40
Product Variant Information section