text.skipToContent text.skipToNavigation

Manufacturer Part #

BSD316SNH6327XTSA1

BSD316 Series 30V 1.4A 500mW 160mOhm Single N-Channel MOSFET SOT363-6

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon BSD316SNH6327XTSA1 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 160mΩ
Qg Gate Charge: 0.6nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 1.4A
Turn-on Delay Time: 3.4ns
Turn-off Delay Time: 5.8ns
Rise Time: 2.3ns
Fall Time: 10ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 1V
Technology: OptiMOS
Input Capacitance: 71pF
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
9000
Multiple Of:
3000
Total
$407.70
USD
Quantity
Unit Price
3,000
$0.0464
9,000
$0.0453
15,000
$0.0448
30,000
$0.044
60,000+
$0.0429
Product Variant Information section