text.skipToContent text.skipToNavigation

Manufacturer Part #

BSS8402DW-TP

BSS8402DW Series Dual N-P Channel 60 V 200 mW Surface Mount Mosfet - SOT-363

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Micro Commercial Components BSS8402DW-TP - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: Dual N/P-Ch
No of Channels: 2
Drain-to-Source Voltage [Vdss]: 60V/50V
Drain-Source On Resistance-Max: 2Ω/8Ω
Rated Power Dissipation: 0.2W
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 0.115A/0.13A
Turn-on Delay Time: 8.6ns
Turn-off Delay Time: 15ns
Rise Time: 20ns
Fall Time: 77ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 2.5V/2V
Input Capacitance: 50pF/30pF
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$283.80
USD
Quantity
Unit Price
3,000
$0.0946
6,000
$0.093
9,000
$0.092
12,000
$0.0913
15,000+
$0.0892
Product Variant Information section