Manufacturer Part #
BSS84WQ-7-F
MOSFET P-CHANNEL SOT-323
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOT-323 (SC-70) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2545 | ||||||||||
Product Specification Section
Diodes Incorporated BSS84WQ-7-F - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated BSS84WQ-7-F - Technical Attributes
Attributes Table
| Product Status: | Active |
| Fet Type: | P-Ch |
| Drain-to-Source Voltage [Vdss]: | 50V |
| Drain-Source On Resistance-Max: | 10Ω |
| Rated Power Dissipation: | 200mW |
| Gate-Source Voltage-Max [Vgss]: | 20V |
| Drain Current: | 130mA |
| Turn-on Delay Time: | 10ns |
| Turn-off Delay Time: | 18ns |
| Operating Temp Range: | -55°C to +150°C |
| Gate Source Threshold: | 2V |
| Input Capacitance: | 45pF |
| Package Style: | SOT-323 (SC-70) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000
$0.025
9,000
$0.0243
15,000
$0.0241
30,000
$0.0237
60,000+
$0.0231
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-323 (SC-70)
Mounting Method:
Surface Mount