Manufacturer Part #
BSZ034N04LSATMA1
40V 160A 3.4 mΩ N-ch PQFN 3.3 x 3.3
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon BSZ034N04LSATMA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Specification Change
01/13/2026 Details and Download
Detailed change informationSubject Extension of shelf lifetime from 3 to 5 years for products in SMD (Surface Mount Devices) and Leadless packagesReason Extension of shelf lifetime and product availabilityDescription Maximum storage timeOld - 3 years New- 5 yearsIntended start of delivery Immediately
Part Status:
Active
Active
Infineon BSZ034N04LSATMA1 - Technical Attributes
Attributes Table
| Product Status: | Active |
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 40V |
| Drain-Source On Resistance-Max: | 3.4mΩ |
| Rated Power Dissipation: | 2.1W |
| Qg Gate Charge: | 25nC |
| Gate-Source Voltage-Max [Vgss]: | 20V |
| Drain Current: | 19A |
| Turn-on Delay Time: | 4ns |
| Turn-off Delay Time: | 19ns |
| Rise Time: | 4ns |
| Fall Time: | 3ns |
| Operating Temp Range: | -55°C to +150°C |
| Gate Source Threshold: | 2V |
| Input Capacitance: | 1800pF |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
52+Weeks
Quantity
Unit Price
5,000
$0.395
10,000
$0.39
20,000+
$0.385
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount