text.skipToContent text.skipToNavigation

Manufacturer Part #

BSZ084N08NS5ATMA1

80V, 64A, 8.4mohm,OptiMOS, N-Channel, PQFN 3x3

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Date Code: 2328
Product Specification Section
Infineon BSZ084N08NS5ATMA1 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 80V
Drain-Source On Resistance-Max: 8.4mΩ
Rated Power Dissipation: 63W
Qg Gate Charge: 25nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 40A
Turn-on Delay Time: 13ns
Turn-off Delay Time: 25ns
Rise Time: 5ns
Fall Time: 5ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 3.8V
Input Capacitance: 1820pF
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$2,975.00
USD
Quantity
Unit Price
5,000
$0.595
10,000+
$0.585