text.skipToContent text.skipToNavigation

Manufacturer Part #

DMG2302U-7

N-Channel 20 V 90 mOhm Surface Mount Enhancement Mode Mosfet -SOT-23-3

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2302
Product Specification Section
Diodes Incorporated DMG2302U-7 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 90mΩ
Rated Power Dissipation: 0.8|W
Qg Gate Charge: 7nC
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
123,000
Factory Lead Time:
24 Weeks
Minimum Order:
12000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$637.20
USD
Quantity
Unit Price
3,000
$0.0543
9,000
$0.0531
30,000
$0.0517
60,000
$0.051
120,000+
$0.0495
Product Variant Information section