text.skipToContent text.skipToNavigation

Manufacturer Part #

DMN2400UFDQ-7

DMN24xx Series 20 V 900 mA N-Channel Enhancement Mode Mosfet - DFN1212-3

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated DMN2400UFDQ-7 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 0.6Ω
Rated Power Dissipation: 0.44W
Qg Gate Charge: 0.5nC
Gate-Source Voltage-Max [Vgss]: 12V
Drain Current: 0.9A
Turn-on Delay Time: 4.06ns
Turn-off Delay Time: 13.74ns
Rise Time: 7.28ns
Fall Time: 10.54ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 1V
Input Capacitance: 37pF
Package Style:  UDFN-3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
12000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,034.40
USD
Quantity
Unit Price
3,000
$0.0884
9,000
$0.0862
15,000
$0.0853
45,000
$0.0832
75,000+
$0.0814
Product Variant Information section