text.skipToContent text.skipToNavigation

Manufacturer Part #

DMP2006UFGQ-13

MOSFET 20V P-CH Enhance Mode

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2330
Product Specification Section
Diodes Incorporated DMP2006UFGQ-13 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 5.5mΩ
Rated Power Dissipation: 41W
Qg Gate Charge: 200nC
Gate-Source Voltage-Max [Vgss]: 10V
Drain Current: 40A
Turn-on Delay Time: 9.1ns
Turn-off Delay Time: 146ns
Rise Time: 19ns
Fall Time: 104ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 1V
Input Capacitance: 7500pF
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,149,000
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,425.00
USD
Quantity
Unit Price
3,000
$0.475
6,000
$0.47
9,000
$0.465
15,000+
$0.455
Product Variant Information section