Manufacturer Part #
DMP2240UW-7
Single P-Channel 20 V 240 mOhm 250 mW Silicon Surface Mount Mosfet - SOT-323
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOT-323 (SC-70) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2511 | ||||||||||
Product Specification Section
Diodes Incorporated DMP2240UW-7 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated DMP2240UW-7 - Technical Attributes
Attributes Table
| Fet Type: | P-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | -20V |
| Drain-Source On Resistance-Max: | 240mΩ |
| Rated Power Dissipation: | 250mW |
| Gate-Source Voltage-Max [Vgss]: | 12V |
| Drain Current: | -1.5A |
| Turn-on Delay Time: | 12.5ns |
| Turn-off Delay Time: | 46.5ns |
| Rise Time: | 10.3ns |
| Fall Time: | 22.2ns |
| Operating Temp Range: | -55°C to +150°C |
| Gate Source Threshold: | -1V |
| Technology: | Si |
| Height - Max: | 1mm |
| Length: | 2.2mm |
| Input Capacitance: | 320pF |
| Package Style: | SOT-323 (SC-70) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
27,000
USA:
27,000
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000
$0.09
9,000
$0.0877
15,000
$0.0867
30,000
$0.0853
60,000+
$0.0832
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-323 (SC-70)
Mounting Method:
Surface Mount