text.skipToContent text.skipToNavigation

Manufacturer Part #

DMP6110SVT-13

MOSFET P-CH 60V TSOT26

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2533
Product Specification Section
Diodes Incorporated DMP6110SVT-13 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 105mΩ
Rated Power Dissipation: 1.8W
Qg Gate Charge: 17.2nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 7.3A
Turn-on Delay Time: 4.4ns
Turn-off Delay Time: 34ns
Rise Time: 23ns
Fall Time: 42ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 3V
Input Capacitance: 969pF
Package Style:  TSOT-26
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,800.00
USD
Quantity
Unit Price
10,000
$0.18
20,000
$0.178
30,000
$0.177
40,000+
$0.175
Product Variant Information section